MAX13342EETD+
Description: 3-Wire Interface Full-Speed USB Transceiver With/Without Internal Series Resistors, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C

Overview of MAX13342EETD+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for MAX13342EETD+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 3-Wire Interface Full-Speed US Package Multiple: 1 0
Buy Now

CAD Models for MAX13342EETD+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX13342EETD+ by Analog Devices Inc

MAX13342EETD+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-LFCSP-3X3X0.75
Pin Count
14
Manufacturer Package Code
14-LFCSP-3X3X0.75
Date Of Intro
2006-11-10
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PDSO-N14
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. MAX13342EETD+
    Analog Devices Inc
    3-Wire Interface Full-Speed USB Transceiver With/Without Internal Series Resistors, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX13342EETD+

This table gives cross-reference parts and alternative options found for MAX13342EETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13342EETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX13342EETD+ Interface Circuit, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, DFN-14 Maxim Integrated Products MAX13342EETD+ vs MAX13342EETD+
MAX13342EETD+T Interface Circuit, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, DFN-14 Maxim Integrated Products MAX13342EETD+ vs MAX13342EETD+T
Part Number Description Manufacturer Compare
MAX13345EETD+ Interface Circuit, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, DFN-14 Maxim Integrated Products MAX13342EETD+ vs MAX13345EETD+
MAX13345EETD+T Interface Circuit, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, DFN-14 Maxim Integrated Products MAX13342EETD+ vs MAX13345EETD+T
MAX13342EETD+T Interface Circuit, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, DFN-14 Maxim Integrated Products MAX13342EETD+ vs MAX13342EETD+T
MAX13342EEBC+ Interface Circuit, BICMOS, PBGA12, 2 X 1.5 MM, LEAD FREE, UCSP-12 Maxim Integrated Products MAX13342EETD+ vs MAX13342EEBC+
MAX13342EETD+ Interface Circuit, BICMOS, PDSO14, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, DFN-14 Maxim Integrated Products MAX13342EETD+ vs MAX13342EETD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13342EETD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13342EETD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX13342EETD+ would you like to use for your alert(s)?
  • Please alert me when MAX13342EETD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX13342EETD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13342EETD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX13342EETD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13342EETD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13342EETD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: