Part Details for MAX133CPL by Maxim Integrated Products
Overview of MAX133CPL by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX133CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Single, 3 3/4 Digit, 40 Pin, DIP | 2 |
|
$42.7210 | Buy Now |
|
Rochester Electronics | MAX133 3 3/4 Digit Dmm Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$30.5200 / $35.9000 | Buy Now |
Part Details for MAX133CPL
MAX133CPL CAD Models
MAX133CPL Part Data Attributes
|
MAX133CPL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX133CPL
Maxim Integrated Products
ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 9'S COMPLEMENT BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX133CPL
This table gives cross-reference parts and alternative options found for MAX133CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX133CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX133EPL+ | 3¾ Digit DMM Circuit, 40-PDIP-600_MIL, 40 Pins, -40 to 85C | Analog Devices Inc | MAX133CPL vs MAX133EPL+ |
MAX133CPL+ | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | MAX133CPL vs MAX133CPL+ |
MAX133EPL+ | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP40, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | Maxim Integrated Products | MAX133CPL vs MAX133EPL+ |
MAX133EPL | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Maxim Integrated Products | MAX133CPL vs MAX133EPL |