Datasheets
MAX13485EELA+ by:

Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C

Part Details for MAX13485EELA+ by Analog Devices Inc

Overview of MAX13485EELA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX13485EELA+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Half-Duplex RS-485/RS-422 Tran Min Qty: 1 Package Multiple: 1 6552
Buy Now

Part Details for MAX13485EELA+

MAX13485EELA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX13485EELA+ Part Data Attributes

MAX13485EELA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX13485EELA+ Analog Devices Inc Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-LFCSP-2X2X0.75
Pin Count 8
Manufacturer Package Code 8-LFCSP-2X2X0.75
Date Of Intro 2007-02-09
Samacsys Manufacturer Analog Devices
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type LINE TRANSCEIVER
Interface Standard RS-485; RS-422
JESD-30 Code S-XDSO-N8
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.001 A
Package Body Material UNSPECIFIED
Package Code VSON
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 80 ns
Receiver Number of Bits 1
Seated Height-Max 0.8 mm
Supply Current-Max 4.5 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Gold/Nickel (Au/Ni)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1000 ns
Width 2 mm

Alternate Parts for MAX13485EELA+

This table gives cross-reference parts and alternative options found for MAX13485EELA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13485EELA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX13485EELA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX13485EELA+
MAX13485EELA+T Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX13485EELA+ vs MAX13485EELA+T
MAX13485EELA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX13485EELA+T
Part Number Description Manufacturer Compare
MAX13486EELA+T Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX13485EELA+ vs MAX13486EELA+T
MAX13486EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 Maxim Integrated Products MAX13485EELA+ vs MAX13486EESA+T
MAX3394EETA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, TDFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX3394EETA+T
MAX13486EELA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX13486EELA+T
MAX13486EELA+ Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX13485EELA+ vs MAX13486EELA+
MAX13485EELA+T Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C Analog Devices Inc MAX13485EELA+ vs MAX13485EELA+T
MAX13485EELA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX13485EELA+
MAX13486EELA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX13486EELA+
MAX13485EELA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 Maxim Integrated Products MAX13485EELA+ vs MAX13485EELA+T
MAX13486EESA+ Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX13485EELA+ vs MAX13486EESA+

MAX13485EELA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX13485EELA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX13485EELA+ by Analog Devices Inc

  • Please alert me when MAX13485EELA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX13485EELA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX13485EELA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX13485EELA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX13485EELA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX13485EELA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: