Part Details for MAX14130FAEE+T by Analog Devices Inc
Overview of MAX14130FAEE+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX14130FAEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14130FAEE+T
|
Mouser Electronics | Digital Isolators 4 Channel, 150Mbps, 1kVrms Digital Isolator, Default Low RoHS: Compliant | 955 |
|
$4.9800 / $8.5800 | Buy Now |
|
Analog Devices Inc | 4 Channel, 150Mbps, 1kVrms Dig Min Qty: 1 Package Multiple: 1 | 452 |
|
$4.6874 / $8.5800 | Buy Now |
DISTI #
3918100
|
Farnell | DIGITAL ISOLATOR, 5.1NS, QSOP RoHS: Compliant Min Qty: 2500 Lead time: 16 Weeks, 1 Days Container: Reel | 0 |
|
$4.7378 | Buy Now |
Part Details for MAX14130FAEE+T
MAX14130FAEE+T CAD Models
MAX14130FAEE+T Part Data Attributes:
|
MAX14130FAEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14130FAEE+T
Analog Devices Inc
4-Channel, 1kVRMS, and 2.75kVRMS, Digital Isolators, 16-QSOP-150_MIL, 16 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 2014-10-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.01 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |