-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14483AAP+
|
Mouser Electronics | Digital Isolators 8-Channel Digital Isolator Optimized for SPI RoHS: Compliant | 2014 |
|
$5.5900 / $8.2500 | Buy Now |
|
Analog Devices Inc | 8-Channel Digital Isolator Opt Min Qty: 1 Package Multiple: 1 | 10539 |
|
$3.9100 / $8.2500 | Buy Now |
DISTI #
2853304
|
element14 Asia-Pacific | DIGITAL ISOLATOR, SPI, 6 CH, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 402 |
|
$4.9698 / $8.7268 | Buy Now |
DISTI #
2853304
|
Farnell | DIGITAL ISOLATOR, SPI, 6 CH, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 402 |
|
$4.6092 / $8.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14483AAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14483AAP+
Analog Devices Inc
6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.30_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.30_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-04-09 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |