There are no models available for this part yet.
Overview of MAX14502AETL+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX14502AETL+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC40 | 10 |
|
$17.8750 | Buy Now |
CAD Models for MAX14502AETL+ by Maxim Integrated Products
Part Data Attributes for MAX14502AETL+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.3
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-XQCC-N40
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for MAX14502AETL+
This table gives cross-reference parts and alternative options found for MAX14502AETL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14502AETL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14502AETL+T | Consumer Circuit, CMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX14502AETL+ vs MAX14502AETL+T |
Related Parts for MAX14502AETL+
-
STM32L011F3P6Microcontrollers
-
MAX14502AETL+TOther Consumer ICs
-
MAX1139EEEAnalog to Digital Converters
-
MAX8686ETL+TSwitching Regulator or Controllers
-
MAX1480BCPI+Line Driver or Receivers
-
DAC08CSZDigital to Analog Converters
-
BD4935FVE-TRPower Management Circuits
-
NLVAS4599DTT1GMultiplexers or Switches
-
MAX14936FAWE+Other Interface ICs