-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage Liquid Lens Driver, 8-WLCSP-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Voltage Liquid Lens Drive Package Multiple: 1 | 1436 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14515AEWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14515AEWA+
Analog Devices Inc
High-Voltage Liquid Lens Driver, 8-WLCSP-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-WLCSP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-WLCSP-N/A | |
Date Of Intro | 2008-08-20 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 30 |