Part Details for MAX14515EWA+ by Maxim Integrated Products
Overview of MAX14515EWA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX14515EWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX14515EWA+-ND
|
DigiKey | IC LIQUID LENS DRIVER 8WLP Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3599 In Stock |
|
$2.8200 | Buy Now |
|
Rochester Electronics | MAX14515 High-Voltage Liquid Lens Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 3599 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for MAX14515EWA+
MAX14515EWA+ CAD Models
MAX14515EWA+ Part Data Attributes
|
MAX14515EWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14515EWA+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |