-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 250mA to 1.5A, Adjustable Curr Min Qty: 1 Package Multiple: 1 | 9 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14523BATA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14523BATA/V+
Analog Devices Inc
250mA to 1.5A, Adjustable Current-Limit Switches, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2009-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |