Part Details for MAX1452EAE+ by Maxim Integrated Products
Overview of MAX1452EAE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX1452EAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1452EAE+-ND
|
DigiKey | IC SENSOR SIGNAL COND 16-SSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
56 In Stock |
|
$14.3143 / $20.0200 | Buy Now |
Part Details for MAX1452EAE+
MAX1452EAE+ CAD Models
MAX1452EAE+ Part Data Attributes
|
MAX1452EAE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1452EAE+
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1452EAE+
This table gives cross-reference parts and alternative options found for MAX1452EAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1452EAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1458CAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 X 0.65 MM, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1458CAE+T |
MAX1458AAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 X 0.65 MM, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1458AAE+T |
MAX1452CAE+ | Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1452CAE+ |
MAX1452CAE+T | Analog Circuit, 1 Func, PDSO16, 5.30 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-150, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1452CAE+T |
MAX1458CAE | Analog Circuit, 1 Func, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1458CAE |
MAX1458CAE-T | Analog Circuit, 1 Func, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1458CAE-T |
MAX1452CAE+T | Low-Cost Precision Sensor Signal Conditioner, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1452EAE+ vs MAX1452CAE+T |
MAX1452EAE | Analog Circuit, 1 Func, PDSO16, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1452EAE |
MAX1458AAE | Analog Circuit, 1 Func, CMOS, PDSO16, 5.30 MM, 0.65 MM PITCH, SSOP-16 | Maxim Integrated Products | MAX1452EAE+ vs MAX1458AAE |
MAX1452CAE+ | Low-Cost Precision Sensor Signal Conditioner, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX1452EAE+ vs MAX1452CAE+ |