MAX14578AEEWC+T
Description: USB Battery Charger Detectors, 12-WLCSP-N/A, 12 Pins, -40 to 85C

Overview of MAX14578AEEWC+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX14578AEEWC+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX14578AEEWC+T
Mouser Electronics Battery Management USB Battery Charger Detectors RoHS: Compliant 0
  • 2,500 $1.8200
$1.8200 Order Now
Analog Devices Inc USB Battery Charger Detectors Min Qty: 2500 Package Multiple: 1 67500
  • 1 $2.5300
  • 1,000 $1.4100
  • 2,500 $1.8267
  • 5,000 $1.7625
$1.4100 / $2.5300 Buy Now

CAD Models for MAX14578AEEWC+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX14578AEEWC+T by Analog Devices Inc

MAX14578AEEWC+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
12-WLCSP-N/A
Pin Count
12
Manufacturer Package Code
12-WLCSP-N/A
Date Of Intro
2011-04-13
Samacsys Manufacturer
Analog Devices
Additional Feature
DETECT THRESHOLD VOLTAGE IS 3.5 VOLT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PBGA-B12
Length
1.68 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA12,3X4,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.69 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Threshold Voltage-Nom
+3.5V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.3 mm
Want to compare parts?
  1. MAX14578AEEWC+T
    Analog Devices Inc
    USB Battery Charger Detectors, 12-WLCSP-N/A, 12 Pins, -40 to 85C
    VS

Alternate Parts for MAX14578AEEWC+T

This table gives cross-reference parts and alternative options found for MAX14578AEEWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14578AEEWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX14578EEWC+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA12, Maxim Integrated Products MAX14578AEEWC+T vs MAX14578EEWC+T
MAX14578EEWC+T USB Battery Charger Detectors, 12-WLCSP-N/A, 12 Pins, -40 to 85C Analog Devices Inc MAX14578AEEWC+T vs MAX14578EEWC+T
Part Number Description Manufacturer Compare
MAX14578EEWC+T Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA12, Maxim Integrated Products MAX14578AEEWC+T vs MAX14578EEWC+T
MAX14578EEWC+T USB Battery Charger Detectors, 12-WLCSP-N/A, 12 Pins, -40 to 85C Analog Devices Inc MAX14578AEEWC+T vs MAX14578EEWC+T

Related Parts for MAX14578AEEWC+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14578AEEWC+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14578AEEWC+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14578AEEWC+T would you like to use for your alert(s)?
  • Please alert me when MAX14578AEEWC+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14578AEEWC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14578AEEWC+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14578AEEWC+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14578AEEWC+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14578AEEWC+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: