There are no models available for this part yet.
Overview of MAX14578AEEWC+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14578AEEWC+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX14578AEEWC+T-ND
|
DigiKey | IC BATT CHG LI-ION 12WLP Min Qty: 2500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7625 / $1.8267 | Buy Now | |
Quest Components | 1818 |
|
$1.8720 / $3.7440 | Buy Now |
CAD Models for MAX14578AEEWC+T by Maxim Integrated Products
Part Data Attributes for MAX14578AEEWC+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
VFBGA, BGA12,3X4,16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DETECT THRESHOLD VOLTAGE IS 3.5 VOLT
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PBGA-B12
|
JESD-609 Code
|
e2
|
Length
|
1.68 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA12,3X4,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.69 mm
|
Supply Current-Max (Isup)
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.8 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER NICKEL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Threshold Voltage-Nom
|
+3.5V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.3 mm
|
Alternate Parts for MAX14578AEEWC+T
This table gives cross-reference parts and alternative options found for MAX14578AEEWC+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14578AEEWC+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14578EEWC+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA12, | Maxim Integrated Products | MAX14578AEEWC+T vs MAX14578EEWC+T |
MAX14578EEWC+T | USB Battery Charger Detectors, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX14578AEEWC+T vs MAX14578EEWC+T |