-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Current Overvoltage Protectors with Adjustable OVLO, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14590ETA+T
|
Mouser Electronics | Current & Power Monitors & Regulators High-Current Overvoltage Protectors with Adjustable OVLO RoHS: Compliant | 2610 |
|
$2.5400 / $5.4800 | Buy Now |
|
Analog Devices Inc | High-Current Overvoltage Prote Min Qty: 1 Package Multiple: 1 | 178 |
|
$2.4851 / $6.1300 | Buy Now |
DISTI #
2514473RL
|
element14 Asia-Pacific | OVERVOLTAGE PROTECTOR, TDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 144 |
|
$2.8228 / $3.5118 | Buy Now |
DISTI #
2514473
|
element14 Asia-Pacific | OVERVOLTAGE PROTECTOR, TDFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 144 |
|
$2.8228 / $4.7713 | Buy Now |
DISTI #
2514473
|
Farnell | OVERVOLTAGE PROTECTOR, TDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 144 |
|
$2.4841 / $3.9771 | Buy Now |
DISTI #
2514473RL
|
Farnell | OVERVOLTAGE PROTECTOR, TDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 144 |
|
$2.4841 / $2.9358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14590ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14590ETA+T
Analog Devices Inc
High-Current Overvoltage Protectors with Adjustable OVLO, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Date Of Intro | 2011-03-31 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |