Part Details for MAX14595EWA+T by Maxim Integrated Products
Overview of MAX14595EWA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Price & Stock for MAX14595EWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX14595 Low-Power Dual-Channel Logic-Level Translator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13645 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX14595EWA+T
MAX14595EWA+T CAD Models
MAX14595EWA+T Part Data Attributes
|
MAX14595EWA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14595EWA+T
Maxim Integrated Products
Interface Circuit, BICMOS, PBGA8, 1.60 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 1.60 X 0.80 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e2 | |
Length | 1.627 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.837 mm |