Part Details for MAX14653EWC+T by Maxim Integrated Products
Overview of MAX14653EWC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX14653EWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14653EWC+TCT-ND
|
DigiKey | IC BATT PROTECTION LI-ION 12WLP Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3181 In Stock |
|
$3.2125 / $6.1800 | Buy Now |
Part Details for MAX14653EWC+T
MAX14653EWC+T CAD Models
MAX14653EWC+T Part Data Attributes:
|
MAX14653EWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14653EWC+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |