Part Details for MAX14692ATP+ by Maxim Integrated Products
Overview of MAX14692ATP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MAX14692ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14692ATP+-ND
|
DigiKey | IC POWER CNTRLLR 6A TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
120 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
Part Details for MAX14692ATP+
MAX14692ATP+ CAD Models
MAX14692ATP+ Part Data Attributes
|
MAX14692ATP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14692ATP+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, 0.6A, BICMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 0.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX14692ATP+
This table gives cross-reference parts and alternative options found for MAX14692ATP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14692ATP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14692ATP+ | High-Accuracy, Adjustable Power Limiter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX14692ATP+ vs MAX14692ATP+ |