Part Details for MAX14692ATP+T by Analog Devices Inc
Overview of MAX14692ATP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MAX14692ATP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 6A High Voltage Power Limiter Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Ameya Holding Limited | 1742 |
|
RFQ |
Part Details for MAX14692ATP+T
MAX14692ATP+T CAD Models
MAX14692ATP+T Part Data Attributes
|
MAX14692ATP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14692ATP+T
Analog Devices Inc
High-Accuracy, Adjustable Power Limiter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2014-06-26 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14692ATP+T
This table gives cross-reference parts and alternative options found for MAX14692ATP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14692ATP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP452HUMA1 | Buffer/Inverter Based Peripheral Driver, 0.7A, MOS, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | MAX14692ATP+T vs BSP452HUMA1 |
BSP452E6327 | Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO4, | Siemens | MAX14692ATP+T vs BSP452E6327 |