Part Details for MAX14693ATP+ by Analog Devices Inc
Overview of MAX14693ATP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14693ATP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14693ATP+
|
Mouser Electronics | Hot Swap Voltage Controllers 6A High Voltage Power Limiter with OVP/O | 3377 |
|
$4.6300 / $8.7300 | Buy Now |
|
Analog Devices Inc | 6A High Voltage Power Limiter Package Multiple: 1 | 245 |
|
$4.6243 / $10.4600 | Buy Now |
Part Details for MAX14693ATP+
MAX14693ATP+ CAD Models
MAX14693ATP+ Part Data Attributes
|
MAX14693ATP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14693ATP+
Analog Devices Inc
High-Accuracy, Adjustable Power Limiter, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-06-26 | |
Samacsys Manufacturer | Analog Devices | |
Built-in Protections | OVER CURRENT; THERMAL; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |