Part Details for MAX1471ATJ/V+ by Analog Devices Inc
Overview of MAX1471ATJ/V+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MAX1471ATJ/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1471ATJ/V+
|
Mouser Electronics | RF Receiver 315MHz/434MHz Low-Power, 3V/5V ASK/FSK Superheterodyne Receiver RoHS: Compliant | 94 |
|
$2.5500 / $5.0800 | Buy Now |
|
Analog Devices Inc | 315MHz/434MHz Low-Power, 3V/5V Min Qty: 1 Package Multiple: 1 | 462 |
|
$2.2900 / $5.3700 | Buy Now |
DISTI #
2798828
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$3.1557 / $5.5702 | Buy Now |
DISTI #
2798828
|
Farnell | RF RX, AEC-Q100, 300-450MHZ, TQFN-32 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 25 |
|
$2.5600 / $5.1950 | Buy Now |
Part Details for MAX1471ATJ/V+
MAX1471ATJ/V+ CAD Models
MAX1471ATJ/V+ Part Data Attributes
|
MAX1471ATJ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1471ATJ/V+
Analog Devices Inc
315MHz/434MHz Low-Power, 3V/5V ASK/FSK Superheterodyne Receiver, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N34 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |