Part Details for MAX1471ATJ/V+ by Maxim Integrated Products
Overview of MAX1471ATJ/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MAX1471ATJ/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1418
|
Newark | Rf Rx, Aec-Q100, 300-450Mhz, Tqfn-32, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-114Dbm, Data Rate:66Kbps, Receiving Current:-, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Rf Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1471ATJ/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2900 / $4.8700 | Buy Now |
DISTI #
MAX1471ATJ/V+-ND
|
DigiKey | RF RX ASK/FSK 300-450MHZ 32TQFN Min Qty: 1 Lead time: 19 Weeks Container: Tray |
180 In Stock |
|
$2.6866 / $5.3700 | Buy Now |
Part Details for MAX1471ATJ/V+
MAX1471ATJ/V+ CAD Models
MAX1471ATJ/V+ Part Data Attributes
|
MAX1471ATJ/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1471ATJ/V+
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N34 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |