Part Details for MAX1471ATJ+T by Analog Devices Inc
Overview of MAX1471ATJ+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1471ATJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1471ATJT
|
Mouser Electronics | RF Receiver 315MHz/434MHz Low-Power, 3V/5V ASK/FSK Superheterodyne Receiver RoHS: Compliant | 440 |
|
$3.7500 / $6.8700 | Buy Now |
|
Analog Devices Inc | 315MHz/434MHz Low-Power, 3V/5V Min Qty: 1 Package Multiple: 1 | 460 |
|
$3.7552 / $6.9300 | Buy Now |
DISTI #
3927191
|
Farnell | SUPERHETERODYNE RX, 450MHZ, TQFN-EP-32 RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$3.7839 | Buy Now |
Part Details for MAX1471ATJ+T
MAX1471ATJ+T CAD Models
MAX1471ATJ+T Part Data Attributes
|
MAX1471ATJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1471ATJ+T
Analog Devices Inc
315MHz/434MHz Low-Power, 3V/5V ASK/FSK Superheterodyne Receiver, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Package Description | ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1471ATJ+T
This table gives cross-reference parts and alternative options found for MAX1471ATJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1471ATJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1471ATJ-T | Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | Maxim Integrated Products | MAX1471ATJ+T vs MAX1471ATJ-T |
MAX1471ATJ+T | Telecom Circuit, 1-Func, CMOS, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX1471ATJ+T vs MAX1471ATJ+T |