Part Details for MAX1471ATJ-T by Maxim Integrated Products
Overview of MAX1471ATJ-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MAX1471ATJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 64 |
|
$4.2000 / $9.0000 | Buy Now | |
|
ComSIT USA | 315MHZ/434MHZ LOW-POWER, 3V/5V ASK/FSK SUPERHETERODYNE RECEIVER Telecom Circuit, 1-Func, CMOS RoHS: Compliant | Europe - 6225 |
|
RFQ |
Part Details for MAX1471ATJ-T
MAX1471ATJ-T CAD Models
MAX1471ATJ-T Part Data Attributes
|
MAX1471ATJ-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1471ATJ-T
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1471ATJ-T
This table gives cross-reference parts and alternative options found for MAX1471ATJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1471ATJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1471ATJ+T | Telecom Circuit, 1-Func, CMOS, ROHS COMPLIANT, TQFN-32 | Maxim Integrated Products | MAX1471ATJ-T vs MAX1471ATJ+T |
MAX1471ATJ+T | 315MHz/434MHz Low-Power, 3V/5V ASK/FSK Superheterodyne Receiver, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C | Analog Devices Inc | MAX1471ATJ-T vs MAX1471ATJ+T |