Part Details for MAX1471ATJ by Maxim Integrated Products
Overview of MAX1471ATJ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for MAX1471ATJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1471ATJ-ND
|
DigiKey | ASK/FSK SUPERHETERODYNE RECEIVER Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15777 In Stock |
|
$4.6400 | Buy Now |
|
Rochester Electronics | MAX1471 315Mhz/434Mhz Low-Power, 3V/5V Ask/Fsk Superheterodyne Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15777 |
|
$3.9800 / $4.6900 | Buy Now |
Part Details for MAX1471ATJ
MAX1471ATJ CAD Models
MAX1471ATJ Part Data Attributes
|
MAX1471ATJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1471ATJ
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0086 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |