Part Details for MAX1471EVKIT-433 by Analog Devices Inc
Overview of MAX1471EVKIT-433 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1471EVKIT-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1471EVKIT-433
|
Mouser Electronics | Sub-GHz Development Tools Eval Kit MAX1471 (315MHz/434MHz Low-Power, 3V/5V ASK/FSK SuperheterodyneReceiver) RoHS: Not Compliant | 4 |
|
$286.6000 | Buy Now |
|
Analog Devices Inc | Eval Kit MAX1471 (315MHz/434MH Min Qty: 1 Package Multiple: 1 | 10 |
|
$260.6900 / $289.4300 | Buy Now |
DISTI #
3927845
|
Farnell | EVALUATION KIT, RF ISM BAND TRANSCEIVER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$280.9427 | Buy Now |
Part Details for MAX1471EVKIT-433
MAX1471EVKIT-433 CAD Models
MAX1471EVKIT-433 Part Data Attributes:
|
MAX1471EVKIT-433
Analog Devices Inc
Buy Now
|
Compare Parts:
MAX1471EVKIT-433
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |