Part Details for MAX1473ETJ+T by Maxim Integrated Products
Overview of MAX1473ETJ+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MAX1473ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1473ETJ+T-ND
|
DigiKey | RF RCVR ASK 300MHZ-450MHZ 32TQFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9934 | Buy Now |
|
Win Source Electronics | IC RCVR ASK 315MHZ/433MHZ 32TQFN | 125900 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for MAX1473ETJ+T
MAX1473ETJ+T CAD Models
MAX1473ETJ+T Part Data Attributes
|
MAX1473ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1473ETJ+T
Maxim Integrated Products
Consumer Circuit, CMOS, 5 X 5 MM, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX1473ETJ+T
This table gives cross-reference parts and alternative options found for MAX1473ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1473ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1473ETJ+T | 315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | MAX1473ETJ+T vs MAX1473ETJ+T |