Part Details for MAX1473EUI by Maxim Integrated Products
Overview of MAX1473EUI by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MAX1473EUI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Rochester Electronics | MAX1473 315Mhz/433Mhz Ask Superheterodyne Receiver With Extended Dynamic Range ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$2.8000 / $3.3000 | Buy Now |
|
Chip1Cloud | 315MHz/433MHz ASK Superheterodyne Receiver with Extended Dynamic Range | 31000 |
|
RFQ | |
|
Win Source Electronics | ASK SUPERHETERODYNE RECEIVER | 7660 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for MAX1473EUI
MAX1473EUI CAD Models
MAX1473EUI Part Data Attributes:
|
MAX1473EUI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1473EUI
Maxim Integrated Products
Consumer Circuit, CMOS, PDSO28, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX1473EUI
This table gives cross-reference parts and alternative options found for MAX1473EUI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1473EUI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1473EUI+ | Consumer Circuit, CMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX1473EUI vs MAX1473EUI+ |
MAX1473EUI-T | Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX1473EUI vs MAX1473EUI-T |
MAX1473EUI+T | Consumer Circuit, CMOS, PDSO28, 4.40 MM, TSSOP-28 | Maxim Integrated Products | MAX1473EUI vs MAX1473EUI+T |