Part Details for MAX14742EWP+ by Analog Devices Inc
Overview of MAX14742EWP+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX14742EWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Smart Compact 6A Power Path Sw Package Multiple: 1 | 1077 |
|
Buy Now |
Part Details for MAX14742EWP+
MAX14742EWP+ CAD Models
MAX14742EWP+ Part Data Attributes
|
MAX14742EWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14742EWP+
Analog Devices Inc
Smart, Compact, 6A, Power-Path Selector with Reset Control, N/A, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 20 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2016-08-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |