Part Details for MAX14745DEWX+T by Maxim Integrated Products
Overview of MAX14745DEWX+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX14745DEWX+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX14745 - Wearable Charge Management Solution ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 95000 |
|
$3.5700 / $4.2000 | Buy Now |
Part Details for MAX14745DEWX+T
MAX14745DEWX+T CAD Models
MAX14745DEWX+T Part Data Attributes
|
MAX14745DEWX+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14745DEWX+T
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, BGA36,6X6,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-20 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e2 | |
Length | 2.688 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.437 mm |