There are no models available for this part yet.
Overview of MAX14745EEWX+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for MAX14745EEWX+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX14745EEWX+T
|
Mouser Electronics | Battery Management Wearable Charge Management Solution RoHS: Compliant | 0 |
|
$4.5900 | Order Now | |
Analog Devices Inc | Wearable Charge Management Sol Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$3.5000 / $4.3750 | Buy Now |
CAD Models for MAX14745EEWX+T by Analog Devices Inc
Part Data Attributes for MAX14745EEWX+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
36-WLCSP-N/A
|
Pin Count
|
36
|
Manufacturer Package Code
|
36-WLCSP-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2016-10-13
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BATTERY MONITOR/RESET IC
|
JESD-30 Code
|
R-PBGA-B36
|
Length
|
2.688 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA36,6X6,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.69 mm
|
Supply Voltage-Max (Vsup)
|
28 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2.437 mm
|