MAX14745MEWX+
Description: PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C

Overview of MAX14745MEWX+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for MAX14745MEWX+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Wearable Charge Management Sol Package Multiple: 1 2480
Buy Now

CAD Models for MAX14745MEWX+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX14745MEWX+ by Analog Devices Inc

MAX14745MEWX+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
36-WLCSP-N/A
Pin Count
36
Manufacturer Package Code
36-WLCSP-N/A
Date Of Intro
2016-10-13
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
BATTERY MONITOR/RESET IC
JESD-30 Code
R-PBGA-B36
Length
2.688 mm
Moisture Sensitivity Level
1
Number of Channels
5
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA36,6X6,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.69 mm
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
2.437 mm
Want to compare parts?
  1. MAX14745MEWX+
    Analog Devices Inc
    PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14745MEWX+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14745MEWX+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14745MEWX+ would you like to use for your alert(s)?
  • Please alert me when MAX14745MEWX+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14745MEWX+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14745MEWX+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14745MEWX+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14745MEWX+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14745MEWX+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: