-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14745SEWX+
|
Mouser Electronics | Battery Management Wearable Charge Management Solution RoHS: Compliant | 479 |
|
$5.2300 / $7.5300 | Buy Now |
|
Analog Devices Inc | Wearable Charge Management Sol Package Multiple: 1 | 139 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14745SEWX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14745SEWX+
Analog Devices Inc
PMIC with Ultra Low IQ Voltage Regulators andBattery Charger for Small Lithium Ion Systems, 36-WLCSP-N/A, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 36-WLCSP-N/A | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Date Of Intro | 2016-10-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY MONITOR/RESET IC | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |