Part Details for MAX14746BEWA+ by Analog Devices Inc
Overview of MAX14746BEWA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14746BEWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14746BEWA+
|
Mouser Electronics | Battery Management USB Detection w/Smrt Pwr Selector Li+ Ch RoHS: Compliant | 211 |
|
$3.2000 / $4.3600 | Buy Now |
|
Analog Devices Inc | USB Detection with Smart Power Package Multiple: 1 | 1056 |
|
Buy Now |
Part Details for MAX14746BEWA+
MAX14746BEWA+ CAD Models
MAX14746BEWA+ Part Data Attributes
|
MAX14746BEWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14746BEWA+
Analog Devices Inc
USB Detection with Smart Power Selector Li+ Chargers, 25-WLCSP-N/A, 25 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 25-WLCSP-N/A | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Date Of Intro | 2017-01-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |