Part Details for MAX14747EWA+ by Maxim Integrated Products
Overview of MAX14747EWA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX14747EWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3954
|
Newark | Usb Charger Detector, Li-Ion, Wlp-25, Battery Type:Li-Ion, Interfaces:I2C, No. Of Cells:1Cells, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Ic Case/Package:Wlp, No. Of Pins:25Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14747EWA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.6410 | Buy Now |
DISTI #
MAX14747EWA+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 25WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX14747EWA+
MAX14747EWA+ CAD Models
MAX14747EWA+ Part Data Attributes
|
MAX14747EWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14747EWA+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-08 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |