Part Details for MAX14748EWW+ by Maxim Integrated Products
Overview of MAX14748EWW+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX14748EWW+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0170
|
Newark | Usb Batt Charger, Li-Ion, Wlp-54, Battery Type:Li-Ion, Input Voltage:-, Battery Charge Voltage:8.3V, Charge Current:2A, Ic Case/Package:Wlp, No. Of Pins:54Pins, No. Of Cells:2Cells, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14748EWW+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $7.1400 | Buy Now |
DISTI #
MAX14748EWW+-ND
|
DigiKey | IC BATT CHG LI-ION 2CELL 54WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
137 In Stock |
|
$4.7171 / $10.6400 | Buy Now |
Part Details for MAX14748EWW+
MAX14748EWW+ CAD Models
MAX14748EWW+ Part Data Attributes
|
MAX14748EWW+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14748EWW+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PBGA54, WLP-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B54 | |
JESD-609 Code | e2 | |
Length | 3.968 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom (Vsup) | 8.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.768 mm |
Alternate Parts for MAX14748EWW+
This table gives cross-reference parts and alternative options found for MAX14748EWW+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14748EWW+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14748EWW+ | USB Type-C Charger, 54-WLCSP-N/A, 54 Pins, -40 to 85C | Analog Devices Inc | MAX14748EWW+ vs MAX14748EWW+ |
MAX14748EWW+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PBGA54, WLP-54 | Maxim Integrated Products | MAX14748EWW+ vs MAX14748EWW+T |