-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-ESD PROFIBUS RS-485 Trans Min Qty: 1 Package Multiple: 1 | 43 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14770EATA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14770EATA+
Analog Devices Inc
±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2009-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 28 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX14770EATA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14770EATA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14770EATA+T | ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX14770EATA+ vs MAX14770EATA+T |
MAX14770EATA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX14770EATA+ vs MAX14770EATA+T |