Part Details for MAX14770EATA+T by Maxim Integrated Products
Overview of MAX14770EATA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14770EATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2256
|
Newark | Transceiver, -40 To 125Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14770EATA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.8820 | Buy Now |
DISTI #
175-MAX14770EATA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2470 In Stock |
|
$3.1433 / $6.2600 | Buy Now |
Part Details for MAX14770EATA+T
MAX14770EATA+T CAD Models
MAX14770EATA+T Part Data Attributes
|
MAX14770EATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14770EATA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 28 ns | |
Width | 3 mm |
Alternate Parts for MAX14770EATA+T
This table gives cross-reference parts and alternative options found for MAX14770EATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14770EATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14770EATA+T | ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX14770EATA+T vs MAX14770EATA+T |