MAX14770EGSA+
Description: ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 105C

Overview of MAX14770EGSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX14770EGSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX14770EGSA+
Mouser Electronics RS-485 Interface IC 35kV High-ESD PROFIBUS RS-485 Transceiver RoHS: Compliant 223
  • 1 $6.4700
  • 10 $5.0200
  • 50 $5.0100
  • 100 $4.2600
  • 200 $3.9000
  • 500 $3.6800
  • 1,000 $3.5000
$3.5000 / $6.4700 Buy Now
Analog Devices Inc High-ESD PROFIBUS RS-485 Trans Package Multiple: 1 1894
  • 1 $8.2800
  • 10 $5.6890
  • 25 $5.0192
  • 100 $4.2692
  • 250 $3.9056
  • 500 $3.6841
  • 1,000 $3.5002
  • 2,500 $3.3625
$3.3625 / $8.2800 Buy Now

CAD Models for MAX14770EGSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX14770EGSA+ by Analog Devices Inc

MAX14770EGSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2009-11-13
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
Interface IC Type
LINE TRANSCEIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.1 V
Output Low Current-Max
0.006 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
28 ns
Supply Current-Max
4 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX14770EGSA+
    Analog Devices Inc
    ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 105C
    VS

Alternate Parts for MAX14770EGSA+

This table gives cross-reference parts and alternative options found for MAX14770EGSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14770EGSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX14770EGSA+T ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 105C Analog Devices Inc MAX14770EGSA+ vs MAX14770EGSA+T
MAX14770EESA+ Line Transceiver, 1 Driver, BICMOS, PDSO8, Maxim Integrated Products MAX14770EGSA+ vs MAX14770EESA+
MAX14770EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX14770EGSA+ vs MAX14770EESA+T
MAX14770EESA+ ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX14770EGSA+ vs MAX14770EESA+
Part Number Description Manufacturer Compare
SP491ET Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 Exar Corporation MAX14770EGSA+ vs SP491ET
SN65LBC176PE4 Differential Bus Transceiver 8-PDIP -40 to 85 Texas Instruments MAX14770EGSA+ vs SN65LBC176PE4
SN75276CD LINE TRANSCEIVER, PDSO8 Texas Instruments MAX14770EGSA+ vs SN75276CD
MAX14770EATA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 Maxim Integrated Products MAX14770EGSA+ vs MAX14770EATA+T
ADM1485AR 5 V, High Speed (30 Mbps), Low Power, Half Duplex EIA RS-485 Transceiver Analog Devices Inc MAX14770EGSA+ vs ADM1485AR
MAX14770EESA+ Line Transceiver, 1 Driver, BICMOS, PDSO8, Maxim Integrated Products MAX14770EGSA+ vs MAX14770EESA+
MAX14770EESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX14770EGSA+ vs MAX14770EESA+T
MAX14770EGUA+T Line Transceiver, 1 Driver, BICMOS, PDSO8, Maxim Integrated Products MAX14770EGSA+ vs MAX14770EGUA+T
MAX14770EGSA+T ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 105C Analog Devices Inc MAX14770EGSA+ vs MAX14770EGSA+T
ISL81485IBZ Line Transceiver Renesas Electronics Corporation MAX14770EGSA+ vs ISL81485IBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX14770EGSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX14770EGSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX14770EGSA+ would you like to use for your alert(s)?
  • Please alert me when MAX14770EGSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX14770EGSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX14770EGSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX14770EGSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX14770EGSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX14770EGSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: