Part Details for MAX14776EASA+ by Maxim Integrated Products
Overview of MAX14776EASA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX14776EASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC1459
|
Newark | Rs422/Rs485 Transceiver, 500Kbps, Soic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14776EASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$5.5700 / $8.5600 | Buy Now |
DISTI #
MAX14776EASA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2470 In Stock |
|
$4.6768 / $8.2500 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 8SOIC | 1280 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC | 63698 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for MAX14776EASA+
MAX14776EASA+ CAD Models
MAX14776EASA+ Part Data Attributes:
|
MAX14776EASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14776EASA+
Maxim Integrated Products
Line Transceiver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |