Part Details for MAX14783EESA+T by Maxim Integrated Products
Overview of MAX14783EESA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14783EESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2267
|
Newark | Rs422/Rs485 Txrx, 42Mbps, 5.5V, Nsoic-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:42Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14783EESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 774 |
|
$3.6100 / $6.2000 | Buy Now |
DISTI #
MAX14783EESA+TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3272 In Stock |
|
$3.7750 / $9.0500 | Buy Now |
|
LCSC | Transceiver 42Mbps 1/1 SO-8 RS-485 / RS-422 ICs ROHS | 10461 |
|
$0.5501 / $0.5715 | Buy Now |
Part Details for MAX14783EESA+T
MAX14783EESA+T CAD Models
MAX14783EESA+T Part Data Attributes
|
MAX14783EESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14783EESA+T
Maxim Integrated Products
Line Transceiver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |