Part Details for MAX14783EEUA+ by Maxim Integrated Products
Overview of MAX14783EEUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX14783EEUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2268
|
Newark | Rs422/Rs485 Txrx, 42Mbps, 5.5V, Umax-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:42Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14783EEUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.0200 | Buy Now |
DISTI #
MAX14783EEUA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8UMAX Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3616 In Stock |
|
$3.3875 / $6.2000 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 8UMAX | 680 |
|
RFQ |
Part Details for MAX14783EEUA+
MAX14783EEUA+ CAD Models
MAX14783EEUA+ Part Data Attributes:
|
MAX14783EEUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14783EEUA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MICROMAX-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns |