Part Details for MAX14813EWX+ by Maxim Integrated Products
Overview of MAX14813EWX+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14813EWX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH9769
|
Newark | Ultrasound Pulser, 85 Deg C, Wlp-156, Ic Function:Ultrasound Pulser, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Wlp, No. Of Pins:156Pins, Operating Temperature Min:0°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14813EWX+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82 |
|
$64.9700 / $67.9100 | Buy Now |
DISTI #
505-MAX14813EWX+-ND
|
DigiKey | IC ULTRASOUND TRANSMITTER 156WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
27 In Stock |
|
$53.1625 / $75.2500 | Buy Now |