Part Details for MAX14828ATG+ by Maxim Integrated Products
Overview of MAX14828ATG+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14828ATG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1427
|
Newark | Io-Link Device Transceiver, Tqfn-24, Ic Interface Type:Spi, Uart, Interface Applications:Industrial Sensors And Actuators, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Tqfn, No. Of Pins:24Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14828ATG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2300 / $8.7300 | Buy Now |
DISTI #
MAX14828ATG+-ND
|
DigiKey | IC TRANSCEIVER 1/1 24TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
387 In Stock |
|
$4.7586 / $8.3900 | Buy Now |
Part Details for MAX14828ATG+
MAX14828ATG+ CAD Models
MAX14828ATG+ Part Data Attributes:
|
MAX14828ATG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14828ATG+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-22 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |