Part Details for MAX14828AWA+T by Analog Devices Inc
Overview of MAX14828AWA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14828AWA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14828AWA+T
|
Mouser Electronics | Sensor Interface Tiny, Low-Power Single O-Link Transceiver RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
|
Analog Devices Inc | Tiny, Low-Power Single O-Link Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.6700 / $4.5824 | Buy Now |
DISTI #
3927317
|
Farnell | IO-LINK TRANSCEIVER, 36V, WLP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.6106 | Buy Now |
Part Details for MAX14828AWA+T
MAX14828AWA+T CAD Models
MAX14828AWA+T Part Data Attributes:
|
MAX14828AWA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14828AWA+T
Analog Devices Inc
Low-Power, Ultra-Small IO-Link Device Transceiver, 25-WLCSP-N/A, 25 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 25-WLCSP-N/A | |
Pin Count | 25 | |
Manufacturer Package Code | 25-WLCSP-N/A | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |