Part Details for MAX14830ETM+ by Maxim Integrated Products
Overview of MAX14830ETM+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX14830ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2297
|
Newark | Uart, 15Mbaud, -40 To 85Deg C, Tqfn-48, Uart Ic Type:Serial Uart, No. Of Channels:4Channels, Data Rate:6Mbaud, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:48Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14830ETM+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 347 |
|
$20.3400 / $25.2700 | Buy Now |
DISTI #
MAX14830ETM+-ND
|
DigiKey | IC UART QUAD 48-TQFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
761 In Stock |
|
$17.7709 / $24.8500 | Buy Now |
|
Chip1Cloud | IC UART QUAD 48-TQFN | 330 |
|
RFQ | |
|
Perfect Parts Corporation | 1699 |
|
RFQ | ||
|
Win Source Electronics | IC UART QUAD 48-TQFN | 50227 |
|
$4.5220 / $6.7830 | Buy Now |
Part Details for MAX14830ETM+
MAX14830ETM+ CAD Models
MAX14830ETM+ Part Data Attributes
|
MAX14830ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14830ETM+
Maxim Integrated Products
Serial I/O Controller, 4 Channel(s), CMOS, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |