-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40Mbps, +3.3V, RS-485 Half-Duplex Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2301
|
Newark | Rs485 Txrx, 40Mbps, 3.6V, Nsoic-8, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:40Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices MAX14840EASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$0.9080 | Buy Now |
DISTI #
700-MAX14840EASA+
|
Mouser Electronics | RS-485 Interface IC 40Mbps, +3.3V, RS-485 Half-Duplex Transc RoHS: Compliant | 4075 |
|
$3.0100 / $5.8600 | Buy Now |
|
Analog Devices Inc | 40Mbps, +3.3V, RS-485 Half-Dup Min Qty: 1 Package Multiple: 1 | 474 |
|
$2.9418 / $5.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14840EASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14840EASA+
Analog Devices Inc
40Mbps, +3.3V, RS-485 Half-Duplex Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-03-02 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX14840EASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14840EASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14841EASA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX14840EASA+ vs MAX14841EASA+ |