-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Channel, Digital Ground-Level Translator, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14842ATE+T
|
Mouser Electronics | Translation - Voltage Levels 6-Channel, Digital Ground-Level Translator RoHS: Compliant | 1754 |
|
$3.7400 / $6.8500 | Buy Now |
|
Analog Devices Inc | 6-Channel, Digital Ground-Leve Min Qty: 2500 Package Multiple: 1 | 10500 |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
3927319
|
Farnell | GROUND LEVEL TRANSLATOR, 4INPUT, TQFN-16 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.7846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14842ATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14842ATE+T
Analog Devices Inc
6-Channel, Digital Ground-Level Translator, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-03-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |