There are no models available for this part yet.
Overview of MAX14854GWE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MAX14854GWE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y9410
|
Newark | Transceiver Rs-485/Rs-422, Wsoic-16, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14854GWE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$7.9400 / $10.7500 | Buy Now | |
DISTI #
MAX14854GWE+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16SOIC Min Qty: 1 Lead time: 33 Weeks Container: Tube |
59 In Stock |
|
$6.6625 / $14.0300 | Buy Now |
CAD Models for MAX14854GWE+ by Maxim Integrated Products
Part Data Attributes for MAX14854GWE+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2016-11-02
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for MAX14854GWE+
-
ATMEGA1280V-8AUMicrocontrollers
-
MAX3250EAI+Line Driver or Receivers
-
ISO7710FDROther Analog ICs
-
MAX11046ETN+Analog to Digital Converters
-
MAX17502EATB+Switching Regulator or Controllers
-
OPA627APOperational Amplifiers
-
MAX845EUA+Peripheral Drivers
-
MAX6415UK+TPower Management Circuits
-
74HC4852PWMultiplexers or Switches