Datasheets
MAX1485EUB/GG8 by:

Line Transceiver,

Part Details for MAX1485EUB/GG8 by Maxim Integrated Products

Overview of MAX1485EUB/GG8 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX1485EUB/GG8

MAX1485EUB/GG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1485EUB/GG8 Part Data Attributes

MAX1485EUB/GG8 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1485EUB/GG8 Maxim Integrated Products Line Transceiver,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.000002 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code S-PDSO-G10
Length 2.9975 mm
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics DIFFERENTIAL
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Receive Delay-Max 150 ns
Receiver Number of Bits 1
Seated Height-Max 1.092 mm
Supply Current-Max 0.6 mA
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transmit Delay-Max 1000 ns
Width 2.9975 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1485EUB/GG8 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1485EUB/GG8 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1485EUB/GG8 would you like to use for your alert(s)?
  • Please alert me when MAX1485EUB/GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1485EUB/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1485EUB/GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1485EUB/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1485EUB/GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1485EUB/GG8 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: