MAX1485EUB+
Description: Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C

Overview of MAX1485EUB+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX1485EUB+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX1485EUB
Mouser Electronics RS-422/RS-485 Interface IC Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in MAX Package RoHS: Compliant 3
  • 1 $7.4000
  • 10 $5.2900
  • 50 $5.2800
  • 100 $4.5000
  • 250 $4.1200
  • 500 $3.8900
  • 1,000 $3.7000
$3.7000 / $7.4000 Buy Now
Analog Devices Inc Software-Selectable, Half-/Ful Package Multiple: 1 263
  • 1 $6.0100
  • 10 $5.9790
  • 25 $5.2812
  • 100 $2.9700
  • 250 $2.6938
  • 500 $2.5254
  • 1,000 $2.3855
  • 2,500 $2.2364
$2.2364 / $6.0100 Buy Now

CAD Models for MAX1485EUB+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX1485EUB+ by Analog Devices Inc

MAX1485EUB+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-MINI_SO-N/A
Pin Count
10
Manufacturer Package Code
10-MINI_SO-N/A
Date Of Intro
1997-10-01
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.1 mm
Supply Current-Max
0.6 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1000 ns
Width
3 mm
Want to compare parts?
  1. MAX1485EUB+
    Analog Devices Inc
    Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
    VS

Alternate Parts for MAX1485EUB+

This table gives cross-reference parts and alternative options found for MAX1485EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1485EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD3083EDGS Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 Texas Instruments MAX1485EUB+ vs SN65HVD3083EDGS
SN65HVD3086EDGSRG4 Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 Texas Instruments MAX1485EUB+ vs SN65HVD3086EDGSRG4
MAX1485CUB+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 Maxim Integrated Products MAX1485EUB+ vs MAX1485CUB+
MAX1485EUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, UMAX-10 Maxim Integrated Products MAX1485EUB+ vs MAX1485EUB+T
MAX1481CUB+ Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX1485EUB+ vs MAX1481CUB+
MAX1485CUB+ Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX1485EUB+ vs MAX1485CUB+
MAX1481EUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX1485EUB+ vs MAX1481EUB+T
SN65HVD3083EDGSR Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 Texas Instruments MAX1485EUB+ vs SN65HVD3083EDGSR
MAX1481EUB+T Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1485EUB+ vs MAX1481EUB+T
MAX1481CUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, MICRO MAX-10 Maxim Integrated Products MAX1485EUB+ vs MAX1481CUB-T
Part Number Description Manufacturer Compare
SN65HVD3083EDGSRG4 LINE TRANSCEIVER, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments MAX1485EUB+ vs SN65HVD3083EDGSRG4
MAX1485CUB+T Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX1485EUB+ vs MAX1485CUB+T
MAX1486EUB+T Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1485EUB+ vs MAX1486EUB+T
SN65HVD3083EDGS Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 Texas Instruments MAX1485EUB+ vs SN65HVD3083EDGS
MAX1486EUB+ Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX1485EUB+ vs MAX1486EUB+
MAX1481EUB+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 Maxim Integrated Products MAX1485EUB+ vs MAX1481EUB+T
MAX1485CUB+ Software-Selectable, Half-/Full-Duplex, Slew-Rate-Limited,12Mbps, RS-485/RS-422 Transceivers in µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C Analog Devices Inc MAX1485EUB+ vs MAX1485CUB+
SN65HVD3080EDGSR Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 Texas Instruments MAX1485EUB+ vs SN65HVD3080EDGSR
MAX1485EUB-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO10, MICRO MAX-10 Maxim Integrated Products MAX1485EUB+ vs MAX1485EUB-T
SN65HVD3083EDGSR Low-Power RS-485 Full-Duplex Drivers/Receivers 10-VSSOP -40 to 85 Texas Instruments MAX1485EUB+ vs SN65HVD3083EDGSR

Related Parts for MAX1485EUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1485EUB+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1485EUB+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX1485EUB+ would you like to use for your alert(s)?
  • Please alert me when MAX1485EUB+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1485EUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1485EUB+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1485EUB+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1485EUB+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1485EUB+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: