Part Details for MAX14890EATJ+T by Maxim Integrated Products
Overview of MAX14890EATJ+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX14890EATJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14890EATJ+TCT-ND
|
DigiKey | IC RECEIVER 0/4 32TQFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8989 In Stock |
|
$4.8975 / $8.9700 | Buy Now |
Part Details for MAX14890EATJ+T
MAX14890EATJ+T CAD Models
MAX14890EATJ+T Part Data Attributes:
|
MAX14890EATJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14890EATJ+T
Maxim Integrated Products
Line Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |